Patlite LR4 Series Red Light Module, 24 V dc, LED Bulb
- RS Stock No.:
- 200-8536
- Distrelec Article No.:
- 303-17-577
- Mfr. Part No.:
- LR4-E-R
- Brand:
- Patlite
Subtotal (1 unit)*
£25.68
(exc. VAT)
£30.82
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £25.68 |
*price indicative
- RS Stock No.:
- 200-8536
- Distrelec Article No.:
- 303-17-577
- Mfr. Part No.:
- LR4-E-R
- Brand:
- Patlite
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Patlite | |
Range | LR4 | |
Series | LR4 | |
Lens Colour | Red | |
Bulb Type | LED | |
Supply Voltage | 24 V dc | |
Select all | ||
---|---|---|
Brand Patlite | ||
Range LR4 | ||
Series LR4 | ||
Lens Colour Red | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
Related links
- Patlite LR4 Series Amber Light Module LED Bulb
- Patlite LR4 Series White Light Module LED Bulb
- Patlite LR4 Series Blue Light Module LED Bulb
- Patlite LR4 Series Green Light Module LED Bulb
- Patlite LR6 Series Red Light Module LED Bulb
- Patlite LR7 Series Red Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Red Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR4 Series Buzzer Unit LED Bulb