Patlite LR5 Series Green Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

Subtotal (1 unit)*

£25.68

(exc. VAT)

£30.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£25.68

*price indicative

RS Stock No.:
170-1716
Distrelec Article No.:
303-15-295
Mfr. Part No.:
LR5-E-G
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR5

Multifunction

Yes

Lens Colour

Green

Bulb Type

LED

Supply Voltage

24 V dc

Height

40mm

Base Diameter

50mm

IP Rating

IP65, NEMA TYPE 4X, 13

Maximum Temperature

+50°C

Minimum Temperature

-20°C

Housing Colour

Green

Related links