Patlite LR5 Series Multiple Effect Buzzer Unit, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13
- RS Stock No.:
- 170-1711
- Distrelec Article No.:
- 303-17-586
- Mfr. Part No.:
- LR5-BU
- Brand:
- Patlite
Subtotal (1 unit)*
£40.20
(exc. VAT)
£48.24
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £40.20 |
*price indicative
- RS Stock No.:
- 170-1711
- Distrelec Article No.:
- 303-17-586
- Mfr. Part No.:
- LR5-BU
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR5 | |
| Multifunction | Yes | |
| Light Effect | Flashing, Steady | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| Maximum Decibel | 85dB | |
| Height | 53.5mm | |
| IP Rating | IP65, NEMA TYPE 4X, 13 | |
| Base Diameter | 50mm | |
| Housing Colour | Silver | |
| Maximum Temperature | +50°C | |
| Minimum Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR5 | ||
Multifunction Yes | ||
Light Effect Flashing, Steady | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
Maximum Decibel 85dB | ||
Height 53.5mm | ||
IP Rating IP65, NEMA TYPE 4X, 13 | ||
Base Diameter 50mm | ||
Housing Colour Silver | ||
Maximum Temperature +50°C | ||
Minimum Temperature -20°C | ||
- COO (Country of Origin):
- ID
Our next generation signal tower line featuring cutting-edge technology, modular segments for field configuration, and a wide-array of options to fit the most challenging applications
Re-designed lens and improved module construction delivering bright, even light for visibility from further distances
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Completely enclosed sound module, maintaining substantial water and dust protection while producing loud, omni-directional sound
Modular Twist and Lock system to easily customize and reconfigure LED and sound modules
A sleek, smooth form factor and an enhanced body construction for performance in harsh environments
Related links
- Patlite LR5 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR7 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Body Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Amber Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Clear Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Blue Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Green Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Red Light Module LED Bulb NEMA TYPE 4X, 13
