Patlite LR5 Series Body Unit, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13

Subtotal (1 unit)*

£32.31

(exc. VAT)

£38.77

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£32.31

*price indicative

RS Stock No.:
170-1706
Distrelec Article No.:
303-17-582
Mfr. Part No.:
LR5-02KTNW
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR5

Multifunction

Yes

Bulb Type

LED

Supply Voltage

24 V dc

Height

99mm

Base Diameter

50mm

IP Rating

IP65, NEMA TYPE 4X, 13

Housing Colour

Off-White

Minimum Temperature

-20°C

Maximum Temperature

+50°C

COO (Country of Origin):
ID

Patlite Single Tower Light


The Patlite LR LED pre-configured beacon single tower light is featuring a modular design. The product has an off-white body colour. It has a supply voltage of 24VDC. The tower light is base mount. A sleek, smooth form factor and enhanced body construction for performance in harsh environments.

Features and Benefits


• Knock-outs mounts/terminal
• Modular "Twist and Lock" system to easily customize and reconfigure LED and sound modules
• No Flashing/Buzzer
• Re-designed lens and improved module construction delivering bright, even light for visibility from further distances• (2000mcd output)
• Re-engineered, completely enclosed sound module, maintains substantial water and dust protection while producing loud, Omni-directional sound
• Service temperature ranges between -20°C and 50°C
• Φ50 base

Certifications


• CSA-C22.2 No.14• EMC Directive (EN 61000-6-4, EN 61000-6-2)• FCC Part 15 Subpart B Class A• IP65• KC (KN 61000-6-4, KN 61000-6-2)• Low-voltage Directive (IEC /EN 60947-5-1, EN62471)• UL 508

Related links