Patlite LR7 Series Green Light Module, 24 V dc, LED Bulb, IP65, NEMA TYPE 4X, 13
- RS Stock No.:
- 169-7535
- Distrelec Article No.:
- 303-15-335
- Mfr. Part No.:
- LR7-E-G
- Brand:
- Patlite
Subtotal (1 unit)*
£26.74
(exc. VAT)
£32.09
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £26.74 |
*price indicative
- RS Stock No.:
- 169-7535
- Distrelec Article No.:
- 303-15-335
- Mfr. Part No.:
- LR7-E-G
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LR7 | |
| Multifunction | Yes | |
| Lens Colour | Green | |
| Bulb Type | LED | |
| Supply Voltage | 24 V dc | |
| Height | 40mm | |
| Base Diameter | 70mm | |
| IP Rating | IP65, NEMA TYPE 4X, 13 | |
| Minimum Temperature | -20°C | |
| Maximum Temperature | +50°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LR7 | ||
Multifunction Yes | ||
Lens Colour Green | ||
Bulb Type LED | ||
Supply Voltage 24 V dc | ||
Height 40mm | ||
Base Diameter 70mm | ||
IP Rating IP65, NEMA TYPE 4X, 13 | ||
Minimum Temperature -20°C | ||
Maximum Temperature +50°C | ||
- COO (Country of Origin):
- ID
A modular, Twist and Lock, system to easily customize and reconfigure LED and Buzzer modules. (Field configurable)
Related links
- Patlite LR7 Series Amber Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR7 Series Blue Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR7 Series Red Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR7 Series White Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Green Light Module LED Bulb NEMA TYPE 4X, 13
- Patlite LR7 Series Body Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR7 Series Multiple Effect Buzzer Unit LED Bulb NEMA TYPE 4X, 13
- Patlite LR5 Series Clear Light Module LED Bulb NEMA TYPE 4X, 13
