Patlite WE Series Clear Buzzer Signal Tower, 3 Lights, 24 V ac/dc, Wall Mount
- RS Stock No.:
- 124-9234
- Distrelec Article No.:
- 303-17-782
- Mfr. Part No.:
- WE-302FB-RYG
- Brand:
- Patlite
Subtotal (1 unit)*
£234.25
(exc. VAT)
£281.10
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £234.25 |
*price indicative
- RS Stock No.:
- 124-9234
- Distrelec Article No.:
- 303-17-782
- Mfr. Part No.:
- WE-302FB-RYG
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | WE | |
| Number of Light Elements | 3 | |
| Lens Colour | Clear | |
| Bulb Type | LED | |
| Light Effect | Flashing, Steady | |
| LED Colour | Red/Yellow/Green | |
| Sounder Component | Buzzer | |
| Multifunction | Yes | |
| Mounting Style | Wall Mount | |
| Current Type | AC, DC | |
| Height | 176mm | |
| Base Diameter | 90mm | |
| Connection Cable Length | 1m | |
| Connection Type | Cable | |
| Supply Voltage | 24 V ac/dc | |
| IP Rating | IP54 | |
| Maximum Decibel | 90dB | |
| Housing Colour | Chrome Plated | |
| Maximum Temperature | +60°C | |
| Minimum Temperature | -30°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series WE | ||
Number of Light Elements 3 | ||
Lens Colour Clear | ||
Bulb Type LED | ||
Light Effect Flashing, Steady | ||
LED Colour Red/Yellow/Green | ||
Sounder Component Buzzer | ||
Multifunction Yes | ||
Mounting Style Wall Mount | ||
Current Type AC, DC | ||
Height 176mm | ||
Base Diameter 90mm | ||
Connection Cable Length 1m | ||
Connection Type Cable | ||
Supply Voltage 24 V ac/dc | ||
IP Rating IP54 | ||
Maximum Decibel 90dB | ||
Housing Colour Chrome Plated | ||
Maximum Temperature +60°C | ||
Minimum Temperature -30°C | ||
- COO (Country of Origin):
- ID
Patlite WE/WEP Series
The WE and WEP series signal towers have been designed in an ultra slim half-moon shaped enclosure. This allows for the body to be mounted directly to the wall/equipment without the need for a mounting bracket and extension pole. This also allows for the unit to be mounted horizontally or vertically with an IP65 rating.
Each tier has multiple LEDs directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.
Each tier has multiple LEDs directed across each other projecting light across a broad peripheral area ensuring an even intensity of light at the sides as well as the front.
Features:
Clear vertical-cut lens for enhanced illumination over a wide perspective.
Has an optional built-in audible alarm (FB type) with an output of 90dB (at 1m).
Installation can be vertical or horizontal.
Two body colour selections of chrome plated or ivory white.
Lens made of superior impact and heat resistant polycarbonate resin
Both NPN and PNP Compatible for direct connection to a PLC (24 V dc only)
Two lighting patterns of flashing and continuous lighting.
Dust and water resistance rating of IP65 (except for FB type: IP54).
Available colours are in Red, Amber, Green, Blue, and Clear/White.
Clear vertical-cut lens for enhanced illumination over a wide perspective.
Has an optional built-in audible alarm (FB type) with an output of 90dB (at 1m).
Installation can be vertical or horizontal.
Two body colour selections of chrome plated or ivory white.
Lens made of superior impact and heat resistant polycarbonate resin
Both NPN and PNP Compatible for direct connection to a PLC (24 V dc only)
Two lighting patterns of flashing and continuous lighting.
Dust and water resistance rating of IP65 (except for FB type: IP54).
Available colours are in Red, Amber, Green, Blue, and Clear/White.
Standards
CE, UL
Related links
- Patlite WEP Series Clear Buzzer Signal Tower 24 V ac/dc, Wall Mount
- Patlite WE Series Clear Signal Tower 24 V ac/dc, Wall Mount
- Patlite WE Series Clear Buzzer Signal Tower 24 V ac/dc, Wall Mount
- Patlite WEP Series Clear Signal Tower 24 V ac/dc, Wall Mount
- Werma Kompakt Series Clear Buzzer Signal Tower 24 V dc, Wall Mount
- Werma CleanSIGN Series Clear Buzzer Signal Tower 24 V dc, Wall Mount
- Patlite WEP Series Clear Buzzer Signal Tower 24 V ac/dc, Wall Mount
- Eaton SLC Series Green Yellow Signal Tower 24 V ac/dc, Wall Mount
