Patlite LA6 Series Clear Signal Tower, 3 Lights, 24 V dc, Direct Mount
- RS Stock No.:
- 124-9205
- Distrelec Article No.:
- 303-15-272
- Mfr. Part No.:
- LA6-3DTNWN-RYG
- Brand:
- Patlite
Subtotal (1 unit)*
£189.63
(exc. VAT)
£227.56
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £189.63 |
*price indicative
- RS Stock No.:
- 124-9205
- Distrelec Article No.:
- 303-15-272
- Mfr. Part No.:
- LA6-3DTNWN-RYG
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | LA6 | |
| Number of Light Elements | 3 | |
| Lens Colour | Clear | |
| Bulb Type | RGB LED | |
| LED Colour | RGB Multicolor | |
| Light Effect | Multiple Light Effects | |
| Sounder Component | No Sounder Component | |
| Multifunction | Yes | |
| Mounting Style | Direct Mount | |
| Current Type | DC | |
| Height | 224mm | |
| Base Diameter | 60mm | |
| IP Rating | IP65 | |
| Connection Type | Screwless terminal block | |
| Supply Voltage | 24 V dc | |
| Housing Colour | White | |
| Minimum Temperature | -25°C | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series LA6 | ||
Number of Light Elements 3 | ||
Lens Colour Clear | ||
Bulb Type RGB LED | ||
LED Colour RGB Multicolor | ||
Light Effect Multiple Light Effects | ||
Sounder Component No Sounder Component | ||
Multifunction Yes | ||
Mounting Style Direct Mount | ||
Current Type DC | ||
Height 224mm | ||
Base Diameter 60mm | ||
IP Rating IP65 | ||
Connection Type Screwless terminal block | ||
Supply Voltage 24 V dc | ||
Housing Colour White | ||
Minimum Temperature -25°C | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- ID
Patlite LA6 Series
Professional range of Patlite LA6 series multi-informational signal towers. The towers can be easily manipulated to display various colours and combinations. Incorporating a built-in alarm with a total of 11 sounds to match various applications. The applications are endless.
60 mm Diameter
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
From 1 to 5 tiers
Ingress protection of IP65
Pole mount or direct mount
Related links
- Patlite LA6 Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LA6 Series Clear Signal Tower 24 V dc, Direct Mount
- Patlite LA6 Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LS7 Series Clear Signal Tower 24 V dc, Direct Mount
- Patlite ME Series Clear Signal Tower 24 V dc, Direct Mount
- Patlite LS7 Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite PHE Series Clear Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LA6-POE Series Clear Buzzer Signal Tower Direct Mount
