Patlite MPS Series Coloured Signal Tower, 3 Lights, 24 V ac/dc, Direct Mount

Subtotal (1 unit)*

£136.07

(exc. VAT)

£163.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.07

*price indicative

RS Stock No.:
124-9160
Distrelec Article No.:
303-17-612
Mfr. Part No.:
MPS-302-RYG+FB146
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

MPS

Number of Light Elements

3

Lens Colour

Coloured

Bulb Type

LED

LED Colour

Red/Yellow/Green

Light Effect

Steady

Sounder Component

No Sounder Component

Multifunction

Yes

Mounting Style

Direct Mount

Current Type

AC, DC

Height

160mm

Base Diameter

30mm

Connection Cable Length

3m

Connection Type

Cable

IP Rating

IP65

Supply Voltage

24 V ac/dc

Maximum Temperature

+60°C

Housing Colour

Silver

Minimum Temperature

-30°C

COO (Country of Origin):
ID

Patlite MPS Series


The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 45mm in height.

Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White

Related links