Patlite MP Series Coloured Signal Tower, 3 Lights, 24 V ac/dc, Direct Mount
- RS Stock No.:
- 124-9157
- Distrelec Article No.:
- 303-17-607
- Mfr. Part No.:
- MP-302C-RYG
- Brand:
- Patlite
Subtotal (1 unit)*
£146.06
(exc. VAT)
£175.27
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £146.06 |
*price indicative
- RS Stock No.:
- 124-9157
- Distrelec Article No.:
- 303-17-607
- Mfr. Part No.:
- MP-302C-RYG
- Brand:
- Patlite
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Series | MP | |
| Number of Light Elements | 3 | |
| Lens Colour | Coloured | |
| Bulb Type | LED | |
| Light Effect | Steady | |
| LED Colour | Red/Yellow/Green | |
| Sounder Component | No Sounder Component | |
| Multifunction | Yes | |
| Current Type | AC, DC | |
| Mounting Style | Direct Mount | |
| Height | 359mm | |
| Base Diameter | 30mm | |
| IP Rating | IP65 | |
| Connection Type | M12 Connector | |
| Supply Voltage | 24 V ac/dc | |
| Housing Colour | Silver | |
| Maximum Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Series MP | ||
Number of Light Elements 3 | ||
Lens Colour Coloured | ||
Bulb Type LED | ||
Light Effect Steady | ||
LED Colour Red/Yellow/Green | ||
Sounder Component No Sounder Component | ||
Multifunction Yes | ||
Current Type AC, DC | ||
Mounting Style Direct Mount | ||
Height 359mm | ||
Base Diameter 30mm | ||
IP Rating IP65 | ||
Connection Type M12 Connector | ||
Supply Voltage 24 V ac/dc | ||
Housing Colour Silver | ||
Maximum Temperature +60°C | ||
- COO (Country of Origin):
- ID
Patlite MP Series
The MP series has various accessories available making them extremely versatile and suitable for a number of applications. They have been designed in a silver coloured body which is only 30mm in diameter and 220mm in height.
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
The MP-B is a slim style signal tower buzzer module. It has an adjustable buzzer module of up to 80dB (at 1m).
MP Series Features:
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit
PATLITE's Exclusive Hybrid Prism Cut Lens: For enhanced visibility from any direction and distance
Double Insulation: For enhanced durability and safety in the work environment
Installation: Direct mount with a single hole
Interchangeable LED module: No re-wiring even after installation
Main Body: Superior impact and heat resistant ABS resin
Lens: Superior weather resistant and light translucent AS resin
Available colours: Red, Amber, Green, Blue, Clear/White
MP-B Series Features:
Easy attachment
Built-in adjustable buzzer sound of up to 80dB (at 1m)
Made of heat resistant ABS resin for superior impact resistance
RoHS, CE Conformity; UL Recognition; Complies with FCC Regulations
Operates in conjunction with the Red LED Unit
Related links
- Patlite MP Series Coloured Signal Tower 24 V ac/dc, Direct Mount
- Patlite MP Series Coloured Signal Tower 24 V ac/dc, Direct Mount
- Patlite MP Series Coloured Signal Tower 24 V ac/dc, Direct Mount
- Patlite LR6 Series Coloured Signal Tower 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Signal Tower 24 V dc, Direct Mount
- Patlite MPS Series Coloured Signal Tower 24 V ac/dc, Direct Mount
- Patlite LR6 Series Coloured Buzzer Signal Tower 24 V dc, Direct Mount
- Patlite LR4 Series Coloured Buzzer Signal Tower 24 V dc, Direct Mount
