Patlite LR5 Series Amber, Blue, Green, Red, White Buzzer Signal Tower, 5 Lights, 24 V dc, Pole Mount

Subtotal (1 unit)*

£459.02

(exc. VAT)

£550.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 1 unit(s) shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£459.02

*price indicative

RS Stock No.:
621-265
Mfr. Part No.:
LR5-502LEBW-RYGBC
Brand:
Patlite
Find similar products by selecting one or more attributes.
Select all

Brand

Patlite

Series

LR5

Number of Light Elements

5

Lens Colour

Amber, Blue, Green, Red, White

Bulb Type

LED

Sounder Component

Buzzer

Mounting Style

Pole Mount

Supply Voltage

24 V dc

COO (Country of Origin):
JP
The Patlite Signal Tower with Ethernet easily connects with network devices including PCs, servers, and network cameras. It simplifies operations by allowing remote monitoring and management of data from multiple signal towers through the network. Users can send commands from PCs or similar devices to control the signal tower using universal protocols. The device can be easily set up via a web browser and offers 7 preset patterns for LED control.

RJ45 port
Compatible with HTTP(S) and SOCKET protocols
IP54 rating
Conforms to the CE and UKCA requirements
UL Recognized component
Indoors mounting location

Related links