AUER Signal PC7 Series Red Signal Tower, 1 Lights, 24 V, Tube Mounted

Subtotal (1 unit)*

£123.56

(exc. VAT)

£148.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£123.56

*price indicative

RS Stock No.:
584-950
Mfr. Part No.:
PC7-Q12
Brand:
AUER Signal
Find similar products by selecting one or more attributes.
Select all

Brand

AUER Signal

Series

PC7

Number of Light Elements

1

Lens Colour

Red

Bulb Type

LED

Mounting Style

Tube Mounted

Supply Voltage

24 V

COO (Country of Origin):
AT
The AUER Signal Modular signal tower featuring new LED light modules with multicolour, rotating light, multifunction, and steady light options. Includes a multitone module now available as an inline module. Equipped with a new multitone alarm sounder for enhanced tone quality and variety, along with an innovative MP3/voice output module for audio playback.

Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect

Related links