AUER Signal PC7 Series Red/Yellow/Green/Blue Signal Tower, 4 Lights, 24 V, Tube Mounted
- RS Stock No.:
- 584-949
- Mfr. Part No.:
- PC7-Q11
- Brand:
- AUER Signal
Subtotal (1 unit)*
£167.47
(exc. VAT)
£200.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £167.47 |
*price indicative
- RS Stock No.:
- 584-949
- Mfr. Part No.:
- PC7-Q11
- Brand:
- AUER Signal
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AUER Signal | |
| Series | PC7 | |
| Number of Light Elements | 4 | |
| Lens Colour | Red/Yellow/Green/Blue | |
| Bulb Type | LED | |
| Mounting Style | Tube Mounted | |
| Supply Voltage | 24 V | |
| Select all | ||
|---|---|---|
Brand AUER Signal | ||
Series PC7 | ||
Number of Light Elements 4 | ||
Lens Colour Red/Yellow/Green/Blue | ||
Bulb Type LED | ||
Mounting Style Tube Mounted | ||
Supply Voltage 24 V | ||
- COO (Country of Origin):
- AT
The AUER Signal Modular signal tower featuring new LED light modules with multicolour, rotating light, multifunction, and steady light options. Includes a multitone module now available as an inline module. Equipped with a new multitone alarm sounder for enhanced tone quality and variety, along with an innovative MP3/voice output module for audio playback.
Up to 6 times brighter than comparable signal towers
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
7 positions provide maximum flexibility
Two visual appearances available with the new diffuser
Even brighter top light module with hemispherical signalling effect
Related links
- AUER Signal PC7 Series Red/Yellow/Green/Blue Signal Tower 24 V, Tube Mounted
- AUER Signal PC7 Series Red/Yellow/Green/Blue Signal Tower 24 V, Mounting Thread
- AUER Signal PC7 Series Red Signal Tower 24 V, Tube Mounted
- AUER Signal PC7 Series Amber Signal Tower 24 V, Tube Mounted
- AUER Signal Modul-Perfect 70 Series Red/Green/Amber/Blue Signal Tower 24 V ac/dc
- Schneider Electric Harmony Series Red/Green/Orange/Blue Signal Tower 100 → 240 V, Tube-mounted
- Di-Soric SBT-F-BGYR Series Red/Yellow/Green/Blue Signal Tower 24 V, M30
- AUER Signal PC7 Series Red Signal Tower 24 V, Surface Mount
