Schneider Electric Harmony Series Red/Green/Orange Buzzer Indicator Lamp, 3 Lights, 24 v ac/dc, Vertical
- RS Stock No.:
- 358-224
- Mfr. Part No.:
- XVMB2R5A5GSB
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£170.11
(exc. VAT)
£204.13
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £170.11 |
*price indicative
- RS Stock No.:
- 358-224
- Mfr. Part No.:
- XVMB2R5A5GSB
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Number of Light Elements | 3 | |
| Lens Colour | Red/Green/Orange | |
| Bulb Type | Flashing, LED | |
| Sounder Component | Buzzer | |
| Mounting Style | Vertical | |
| Supply Voltage | 24 v ac/dc | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Number of Light Elements 3 | ||
Lens Colour Red/Green/Orange | ||
Bulb Type Flashing, LED | ||
Sounder Component Buzzer | ||
Mounting Style Vertical | ||
Supply Voltage 24 v ac/dc | ||
- COO (Country of Origin):
- ID
The Schneider Electric Indicator Bank, from the Harmony XVM range, is designed without a buzzer and includes three illuminated units. Each unit has a diameter of 45 mm and operates on a 24VAC/DC power supply. This indicator bank provides a clear visual signal through its illuminated units, making it ideal for applications where only visual alerts are needed. The compact design and versatile compatibility make it suitable for a wide range of industrial and control environments.
Pre assembled and pre cabled
Aluminium support tube and Base unit included
Aluminium support tube and Base unit included
Related links
- Schneider Electric Harmony Series Green Red Buzzer Indicator Lamp 24 V ac/dc, Vertical
- Schneider Electric Harmony Series Green Red Buzzer Indicator Lamp 230 V ac, Vertical
- Schneider Electric Harmony XVC Series Orange Red/Green/Orange Buzzer Signal Tower 100 → 240 V
- Schneider Electric Harmony Series Green Red Buzzer Signal Tower 24 V, Base-mounted
- Banner TL30 Series Green Yellow Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Banner TL30 Series Blue Red Buzzer Indicator Lamp 12 → 30 V, Base Mount
- Schneider Electric Harmony XVMB Series Red/Green/Orange Signal Tower 24 V
- Schneider Electric Harmony Series Red/Green/Amber Buzzer Signal Tower 24 V ac/dc, Base Mount
