Schneider Electric Harmony XVC6 Series Orange, Green, Red Signal Tower Buzzer, 3 Lights 24V Base

Subtotal (1 unit)*

£485.16

(exc. VAT)

£582.19

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£485.16

*price indicative

RS Stock No.:
432-724
Mfr. Part No.:
XVC6B35SKQ
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Signal Tower

Series

Harmony XVC6

Minimum Sound Level

70dB

Number of Light Elements

3

Lens Colour

Orange, Green, Red

Bulb Type

LED

Light Effect

Steady, Flashing

Sounder Type

Buzzer

Mount Type

Base

Maximum Supply Voltage

24V

Current Type

AC/DC

Sound Level at 1m

85dB

Minimum Operating Temperature

-10°C

Height

200.8mm

Base Diameter

60mm

Maximum Operating Temperature

50°C

Connection Cable Length

850mm

Standards/Approvals

CE, RoHS, REACH, UL, EAN, EAC

Hazardous Area Certification

No

IP Rating

IP54

Current Consumption

115 mA

Maximum Sound Level

8dB

Housing Colour

Green, Orange, Red

COO (Country of Origin):
ID
The Schneider Electric Monolithic pre-wired tower light, Harmony XVC, is made of durable plastic and features a red light that can be set to steady or flashing modes. It's designed for easy installation with pre-wiring, making it a reliable choice for visual signaling in various industrial applications.

EU RoHS Directive

Suitable for industrial signaling applications

Related links