Banner Pro Select Series Green, Red, Yellow Electronic Sounder Signal Tower, 4 Lights, 12 → 30 V dc, Base Mount
- RS Stock No.:
- 293-049
- Mfr. Part No.:
- TL50PS3AQ
- Brand:
- Banner
Subtotal (1 unit)*
£220.85
(exc. VAT)
£265.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £220.85 |
*price indicative
- RS Stock No.:
- 293-049
- Mfr. Part No.:
- TL50PS3AQ
- Brand:
- Banner
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Series | Pro Select | |
| Number of Light Elements | 4 | |
| Lens Colour | Green, Red, Yellow | |
| Bulb Type | LED | |
| Sounder Component | Electronic Sounder | |
| Mounting Style | Base Mount | |
| Supply Voltage | 12 → 30 V dc | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Series Pro Select | ||
Number of Light Elements 4 | ||
Lens Colour Green, Red, Yellow | ||
Bulb Type LED | ||
Sounder Component Electronic Sounder | ||
Mounting Style Base Mount | ||
Supply Voltage 12 → 30 V dc | ||
- COO (Country of Origin):
- MX
The Banner Rugged and versatile tower light is designed to deliver programmable multicolour illumination while being easy to install and integrate into various settings. The 50 mm programmable RGB tower light is split into three segments, each capable of providing distinct colour alerts and operational guidance. It offers an ingenious solution for enhancing visibility in both industrial and commercial environments, ensuring that operators can effortlessly identify equipment status from a distance.
Compatible with Banner's Pro Editor software for creating bespoke configurations
Offers bimodal connectivity facilitating easy integration with existing systems
Compact build fits seamlessly into tight spaces without compromising functionality
Offers bimodal connectivity facilitating easy integration with existing systems
Compact build fits seamlessly into tight spaces without compromising functionality
Related links
- Banner TL50 Series Blue Red 4 Lights Base Mount
- Banner TL50H Series Blue Red 4 Lights Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base Mount
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V ac/dc, Base Mount
- Banner TL50H Series Green White 4 Lights Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V dc, Base
- Banner TL50 Series Green Yellow Electronic Sounder Signal Tower 12 → 30 V V, Base Mount
- Banner TL50BL Series Green Yellow Electronic Sounder Beacon Tower 12 → 30 V dc, Base Mount
