Patlite LR10 Series Red, Green, Amber Signal Tower Buzzer, 1 Lights 250V ac
- RS Stock No.:
- 291-756
- Mfr. Part No.:
- LR10-102WJNW-R
- Brand:
- Patlite
Subtotal (1 unit)*
£175.95
(exc. VAT)
£211.14
(inc. VAT)
FREE delivery for orders over £60.00
- Plus 1 unit(s) shipping from 15 June 2026
Units | Per unit |
|---|---|
| 1 + | £175.95 |
*price indicative
- RS Stock No.:
- 291-756
- Mfr. Part No.:
- LR10-102WJNW-R
- Brand:
- Patlite
Select all | Attribute | Value |
|---|---|---|
| Brand | Patlite | |
| Product Type | Signal Tower | |
| Series | LR10 | |
| Number of Light Elements | 1 | |
| Lens Colour | Red, Green, Amber | |
| Bulb Type | LED | |
| Light Effect | Rotating, Flashing, Blinking | |
| Sounder Type | Buzzer | |
| Multifunction | Yes | |
| Current Type | AC/DC | |
| Maximum Supply Voltage | 250V ac | |
| Sound Level at 1m | 92dB | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Base Diameter | 100mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | EN62471, EN61000-6-4, RoHS, EN61000-6-2, UKCA, FCC, IC, EN60947-5-1, CSA, UL, EN IEC 63000, KC, CE | |
| Connection Cable Length | 500mm | |
| IP Rating | IPX6, IP6X, IPx9K | |
| Housing Colour | Off-White | |
| Maximum Sound Level | 92dB | |
| Select all | ||
|---|---|---|
Brand Patlite | ||
Product Type Signal Tower | ||
Series LR10 | ||
Number of Light Elements 1 | ||
Lens Colour Red, Green, Amber | ||
Bulb Type LED | ||
Light Effect Rotating, Flashing, Blinking | ||
Sounder Type Buzzer | ||
Multifunction Yes | ||
Current Type AC/DC | ||
Maximum Supply Voltage 250V ac | ||
Sound Level at 1m 92dB | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Base Diameter 100mm | ||
Hazardous Area Certification No | ||
Standards/Approvals EN62471, EN61000-6-4, RoHS, EN61000-6-2, UKCA, FCC, IC, EN60947-5-1, CSA, UL, EN IEC 63000, KC, CE | ||
Connection Cable Length 500mm | ||
IP Rating IPX6, IP6X, IPx9K | ||
Housing Colour Off-White | ||
Maximum Sound Level 92dB | ||
- COO (Country of Origin):
- JP
Related links
- Patlite LR10 Series Red Green Signal Tower Buzzer, 1 Lights 250V ac
- Patlite LR10 Series Amber Red Signal Tower Buzzer, 3 Lights 250V ac
- Patlite LR10 Series Blue Green White Signal Tower Buzzer, 1 Lights 250V ac
- Patlite LR10 Series Blue Red White Signal Tower Buzzer, 1 Lights 250V ac
- Patlite LR10 Series Red Green Signal Tower Buzzer, 3 Lights 250V ac
- Patlite LR10 Series Amber Green Signal Tower Buzzer, 3 Lights 250V ac
- Patlite LR10 Series Red Amber Signal Tower Buzzer, 3 Lights 250V ac
- Patlite LR10 Series Green Red Signal Tower Buzzer, 3 Lights 250V ac
