Legrand 039 Series Base Unit 230V ac, AC

Subtotal (1 unit)*

£326.87

(exc. VAT)

£392.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£326.87

*price indicative

RS Stock No.:
507-4309
Mfr. Part No.:
062520
Brand:
Legrand
Find similar products by selecting one or more attributes.
Select all

Brand

Legrand

Product Type

Base Unit

Series

039

Component Type

Base

Multifunction

No

Current Type

AC

Current Consumption

34mA

Mount Type

Base

Lamp Included

No

Terminal Type

Cable

Maximum Supply Voltage

230V ac

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

50°C

Height

81.5mm

Standards/Approvals

RoHS, CE

Hazardous Area Certification

No

Base Diameter

91mm

Housing Colour

Black

RoHS Status: Exempt

Remote control box for BAES


Allows you to activate standby mode remotely, without mains, of emergency lighting facilities (BAES or central).

Output impulse calibrated electronically, irrespective of the length of time button the is pressed.

Option to set the testing time by group.

Allows you to perform continuity tests on the remote line.

For mounting onto DIN rail.

Operational monitoring via LED indicators.

Allows testing of the units without cutting power.

Can control up to 300 units.

Exit Routes & Route Guides


There are two basic types of emergency lighting luminaires - maintained and non-maintained.,Maintained,These luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs.The maintained luminaires also have the facility of being switched in banks of up to ten units.,Non-maintained,These luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy