Allen Bradley 854J & 854K Series Black Mounting Bracket, AC/DC, IP66
- RS Stock No.:
- 256-7220
- Mfr. Part No.:
- 854J-ABPB
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£27.70
(exc. VAT)
£33.24
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £27.70 |
*price indicative
- RS Stock No.:
- 256-7220
- Mfr. Part No.:
- 854J-ABPB
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Series | 854J & 854K | |
| Product Type | Mounting Bracket | |
| Component Type | Mounting Bracket | |
| Current Type | AC/DC | |
| Mount Type | Tube, Pole | |
| Lens Colour | Black | |
| Terminal Type | Screwless | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL, RoHS, EN/IEC 60947-5, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Base Diameter | 43mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Series 854J & 854K | ||
Product Type Mounting Bracket | ||
Component Type Mounting Bracket | ||
Current Type AC/DC | ||
Mount Type Tube, Pole | ||
Lens Colour Black | ||
Terminal Type Screwless | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL, RoHS, EN/IEC 60947-5, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Base Diameter 43mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Rockwell Automation provides a vertical bracket for pole foot with a material used is plastic.
Black in color
Material used is polycarbonate
Related links
- Allen Bradley 854J Series Black Mounting Base IP66
- Allen Bradley 854J Series Black Mounting Base 24V, IP66
- Allen Bradley 854J Series Red Flashing Effect Light Module AC/DC, IP66
- Allen Bradley 854K Series Black Mounting Base, IP66
- Allen Bradley 845J Series Amber Flashing Effect Light Module AC/DC, IP66
- Allen Bradley 854J Series Yellow Flashing LED Single Flash LED Bulb 24V,
- Allen Bradley 854K Series Black Strobe Steady/Flashing LED AC/DC,
- Allen Bradley 854K Series Blue Steady Effect Light Module AC/DC IP44 IP65 IP67, IP66
