- RS Stock No.:
- 179-7405
- Mfr. Part No.:
- B-TL70DXN2-Q5
- Brand:
- Banner
Discontinued product
- RS Stock No.:
- 179-7405
- Mfr. Part No.:
- B-TL70DXN2-Q5
- Brand:
- Banner
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Sure Cross® Wireless TL70 Tower Lights combine the best of Banner's popular Tower Light family with its reliable, field proven, Sure Cross wireless architecture.
Available in 900 MHz and 2.4 GHz ISM Bands
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Two-way communication - light segments can be controlled with the input wires or the Gateway
Input wires can be configured as auxiliary sourcing inputs from external devices or as a 20 Hz, 32-bit event counter
Up to six colors, or five colors plus audible, in one device
Rugged, water-resistant housing with UV-stabilized material
Bright, uniform indicator segments appear gray when off to eliminate false indication from ambient light
Two-way communication - light segments can be controlled with the input wires or the Gateway
Input wires can be configured as auxiliary sourcing inputs from external devices or as a 20 Hz, 32-bit event counter
Specifications
Attribute | Value |
---|---|
Series | B-TL70 |
Component Type | Base |
Current Type | DC |
Lamp Included | Yes |
Bulb Type | LED |
Supply Voltage | 12 → 30 V dc |
Height | 47.5mm |
IP Rating | IP65 |
Base Diameter | 70mm |
Maximum Temperature | +50°C |
Housing Colour | Black |
Minimum Temperature | -40°C |