Schneider Electric XVZ Series Signal Tower Component, IP65
- RS Stock No.:
- 862-436
- Mfr. Part No.:
- XVZ01W
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£51.76
(exc. VAT)
£62.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.76 |
*price indicative
- RS Stock No.:
- 862-436
- Mfr. Part No.:
- XVZ01W
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | XVZ | |
| Product Type | Signal Tower Component | |
| Component Type | Fixing Plate | |
| Multifunction | No | |
| Mount Type | Surface Mount | |
| Lamp Included | No | |
| Terminal Type | Screw | |
| Height | 34.8mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series XVZ | ||
Product Type Signal Tower Component | ||
Component Type Fixing Plate | ||
Multifunction No | ||
Mount Type Surface Mount | ||
Lamp Included No | ||
Terminal Type Screw | ||
Height 34.8mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Housing Colour White | ||
- COO (Country of Origin):
- DE
The Schneider Electric versatile plastic mounting base is designed for columns, effectively serving as an essential accessory that enhances compatibility with various models, ensuring secure attachment and support in diverse installations.
Constructed from Durable plastic for longevity
Features an IP65 protection degree for reliable use in harsh environments
Supplied with a joint and screws for convenient setup
Weighs only 0.042 kg, facilitating easy installation
Related links
- Schneider Electric XVZ Series Signal Tower Component, IP65
- Schneider Electric XVZ Series Signal Tower Component, IP66
- Schneider Electric XVZ Series Signal Tower Component, IP40
- Schneider Electric Harmony XV4 Series Signal Tower Component Repacked
- Schneider Electric Harmony XV4 Series Orange Steady Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Orange Blinking Effect Signal Tower Component AC/DC
- Schneider Electric Harmony XV4 Series Signal Tower Component 120V dc Repacked
- Schneider Electric Harmony XV4 Series Signal Tower Component 24V Repacked
