Siemens 8WD4420 Series Green Rotating Effect Light, LED Bulb 24V dc, AC/DC, IP65
- RS Stock No.:
- 772-539
- Mfr. Part No.:
- 8WD4420-5DC
- Brand:
- Siemens
Subtotal (1 unit)*
£106.06
(exc. VAT)
£127.27
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.06 |
*price indicative
- RS Stock No.:
- 772-539
- Mfr. Part No.:
- 8WD4420-5DC
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Light | |
| Series | 8WD4420 | |
| Component Type | Lamp | |
| Multifunction | No | |
| Current Type | AC/DC | |
| Current Consumption | 40mA | |
| Light Effect | Rotating | |
| Mount Type | Bayonet | |
| Lens Colour | Green | |
| Lamp Included | Yes | |
| Terminal Type | Bayonet | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CE | |
| Height | 65.5mm | |
| Base Diameter | 70mm | |
| IP Rating | IP65 | |
| Hazardous Area Certification | CE/UKCA Declarations | |
| Housing Colour | Green | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Light | ||
Series 8WD4420 | ||
Component Type Lamp | ||
Multifunction No | ||
Current Type AC/DC | ||
Current Consumption 40mA | ||
Light Effect Rotating | ||
Mount Type Bayonet | ||
Lens Colour Green | ||
Lamp Included Yes | ||
Terminal Type Bayonet | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CE | ||
Height 65.5mm | ||
Base Diameter 70mm | ||
IP Rating IP65 | ||
Hazardous Area Certification CE/UKCA Declarations | ||
Housing Colour Green | ||
- COO (Country of Origin):
- DE
The Siemens Rotating Light element is a high performance Visual signalling device designed for modular installation within a signalling column. This green LED unit provides an intense all-around rotating effect that significantly enhances visibility and signal awareness in industrial environments.
Equipped with an integrated LED light source that provides energy-efficient performance and a long service life of up to 100000 hours
Designed with a secure bayonet mechanism to allow for easy tool-free installation and quick replacement of individual light elements
Related links
- Siemens 8WD4420 Series Green Continuous Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD4 Series Blue Rotating Effect Light Module AC/DC, IP65
- Siemens 8WD44 Series Clear Rotating Effect Light Module AC/DC, IP65
- Siemens 8WD4420 Series Buzzer AC/DC, IP65
- Siemens 8WD44 Series Green Flashing Effect Flashing Light Element AC/DC, IP65
- Siemens 8WD44 Series Yellow Rotating Effect Beacon Unit AC/DC, IP65
- Siemens 8WD44 Series Red Rotating Effect Beacon Unit AC/DC, IP65
- Werma KS71 Series Green Rotating Effect Flashing Light Element AC/DC, IP65

