Schneider Electric Harmony XVC Series Mounting Bracket, IP54
- RS Stock No.:
- 758-549
- Mfr. Part No.:
- XVCZ31
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£37.15
(exc. VAT)
£44.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.15 |
*price indicative
- RS Stock No.:
- 758-549
- Mfr. Part No.:
- XVCZ31
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony XVC | |
| Product Type | Mounting Bracket | |
| Component Type | Wall Mounting Bracket | |
| Multifunction | No | |
| Mount Type | Wall Mount | |
| Lamp Included | No | |
| Height | 82mm | |
| Standards/Approvals | RoHS | |
| IP Rating | IP54 | |
| Hazardous Area Certification | No | |
| Base Diameter | 30mm | |
| Housing Colour | White | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony XVC | ||
Product Type Mounting Bracket | ||
Component Type Wall Mounting Bracket | ||
Multifunction No | ||
Mount Type Wall Mount | ||
Lamp Included No | ||
Height 82mm | ||
Standards/Approvals RoHS | ||
IP Rating IP54 | ||
Hazardous Area Certification No | ||
Base Diameter 30mm | ||
Housing Colour White | ||
- COO (Country of Origin):
- ID
The Schneider Electric mounting bracket is designed for secure wall and tube support, ensuring stability and reliability in various applications. Its Compact dimensions make it an Ideal solution for diverse installation environments.
Height of 82 mm, optimising space usage for installations
Net weight of 0.13 kg for lightweight handling and installation
Available in multiple package types, suitable for various purchase needs
Compliant with environmental standards, supporting sustainability initiatives
Related links
- Schneider Electric Harmony XVC Series Mounting Bracket IP54
- Schneider Electric Harmony XVC Series Mounting Base IP54
- Schneider Electric Harmony XVC Series Base Fixing Plate IP54
- Schneider Electric Harmony XVC Series Support Tube IP54
- Schneider Electric Harmony XVC Series Signal Tower, 3 Lights Base Mount
- Schneider Electric Harmony XVB Series Mounting Base
- Schneider Electric Harmony XVB Series Mounting Base with Tube
- Schneider Electric Harmony XVU Series Mounting Base DC, IP65
