RS PRO Double Strobe, Flashing, Multi-Function+Steady, Steady, Strobe Effect Signal Tower, LED Bulb 24V dc, DC, IP65
- RS Stock No.:
- 694-277
- Brand:
- RS PRO
Subtotal (1 unit)*
£38.73
(exc. VAT)
£46.48
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.73 |
*price indicative
- RS Stock No.:
- 694-277
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Signal Tower | |
| Component Type | Mounting Base | |
| Multifunction | Yes | |
| Current Type | DC | |
| Mount Type | Vertical | |
| Light Effect | Double Strobe, Flashing, Multi-Function+Steady, Steady, Strobe | |
| Sounder Type | Buzzer | |
| Terminal Type | 5-Pin M12 | |
| Bulb Type | LED | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Operating Temperature | -30°C | |
| Maximum Sound Level | 95dB | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Base Diameter | 50mm | |
| IP Rating | IP65 | |
| Housing Colour | Black | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Signal Tower | ||
Component Type Mounting Base | ||
Multifunction Yes | ||
Current Type DC | ||
Mount Type Vertical | ||
Light Effect Double Strobe, Flashing, Multi-Function+Steady, Steady, Strobe | ||
Sounder Type Buzzer | ||
Terminal Type 5-Pin M12 | ||
Bulb Type LED | ||
Maximum Supply Voltage 24V dc | ||
Minimum Operating Temperature -30°C | ||
Maximum Sound Level 95dB | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
Base Diameter 50mm | ||
IP Rating IP65 | ||
Housing Colour Black | ||
- COO (Country of Origin):
- AT
The RS PRO Signal Tower Base provides a robust and versatile foundation for your 50mm diameter modular signalling system. Finished in a professional black, this unit supports both steady and multifunctional LED modules to create a tailored Visual alert system.
Compatible with 24V DC supply
Operates from -30 to +60 degrees
High protection rating IP65 and IK07
Related links
- RS PRO Double Strobe Multi-Function+Steady Strobe Effect Signal Tower DC, IP65
- RS PRO Double Strobe Steady LED Bulb 24V dc IP65
- RS PRO Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Yellow Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Clear Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Red Double Strobe Steady LED Bulb 24V ac/dc IP65
- AUER Signal CT5DF Series Blue Double Strobe Steady LED Bulb 24V dc IP65
- AUER Signal CT5DF Series Amber Double Strobe Steady LED Bulb 24V IP65


