Panasonic Latching Power Relay, 4A Switching Current
- RS Stock No.:
- 871-8201
- Mfr. Part No.:
- S2EB-L2-5V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 871-8201
- Mfr. Part No.:
- S2EB-L2-5V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Switching Current | 4A | |
Latching | Yes | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Switching Current 4A | ||
Latching Yes | ||
- COO (Country of Origin):
- JP
S Series Relay
These PCB mount power relays are highly reliable and efficient, have a long life and are able to provide wide ranging control. These PCB power relays also offer high sensitivity, strong resistance to vibration and shock and have a low thermal electromotive force.
Low profile, high sensitivity relays
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Excellent resistance to vibration and shock
Low EMF (approx. 0.3μV)
DIL terminal array to fit 2.54mm grid
Dimensions, H10 x W28 x D12 mm
PCB mounting socket available, see stock no. 127-9342
Approvals
UL, CSA