Panasonic PCB Mount Signal Relay, 48V dc Coil, 3A Switching Current, DPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
815-4981
Mfr. Part No.:
DS2E-S-DC48V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Coil Voltage

48V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

3 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Maximum Switching Power DC

60 W

Series

DS

Length

20.2mm

Latching

No

Depth

9.8mm

Height

9.9mm

Dimensions

20 x 9.9 x 9.9mm

Terminal Type

PCB Pin

Application

Office Equipment, Telecommunications

Number of Poles

2

Switching Current

3A

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

1.5kV rms

Electrical Life

5000000 Operation Cycles

Coil Power

200mW

Minimum Operating Temperature

-40°C

Contact Material

Gold Plated

Features

Suitable For Use In Difficult Environments, Gold Clad Twin Contacts Ensure High Reliability, Can Be Used With Automatic Solder And Automatic Wash Systems

Operating Temperature Range

-40 → +70°C

Coil Resistance

11500Ω

Maximum Switching Power AC

125VA

Life

10^8 (Mechanical) Operations, 5 x 10^5 (Electrical) Operations