TE Connectivity Plug In Latching Relay, 120V ac Coil, 10A Switching Current, DPDT
- RS Stock No.:
- 783-0851
- Mfr. Part No.:
- KBP-11AG-120
- Brand:
- TE Connectivity
Discontinued
- RS Stock No.:
- 783-0851
- Mfr. Part No.:
- KBP-11AG-120
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 120V ac | |
| Contact Configuration | DPDT | |
| Mounting Type | Plug In | |
| Terminal Type | Plug In | |
| Switching Current | 10A | |
| Number of Poles | 2 | |
| Application | General Purpose | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 120V ac | ||
Contact Configuration DPDT | ||
Mounting Type Plug In | ||
Terminal Type Plug In | ||
Switching Current 10A | ||
Number of Poles 2 | ||
Application General Purpose | ||
- COO (Country of Origin):
- MX
KBP Series Relay
KBP Series 10 Amp Dual Coil Latching Relay from TE Connectivity. Dual coil latching relay accepts a momentary impulse to one coil to latch and a second impulse to the other coil to release.
Contact Rating 10 A at 120 V ac
Life Expectancy is 500,000 Mechanical Operations
Life Expectancy is 500,000 Mechanical Operations
