TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 1A Switching Current, SPST
- RS Stock No.:
- 783-0344
- Mfr. Part No.:
- T81N5D312-24
- Brand:
- TE Connectivity
- RS Stock No.:
- 783-0344
- Mfr. Part No.:
- T81N5D312-24
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | SPST | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current AC | 1 A | |
| Maximum Switching Current DC | 1 A | |
| Maximum Switching Voltage AC | 120V ac | |
| Maximum Switching Voltage DC | 24V dc | |
| Maximum Switching Power DC | 30 W | |
| Series | T81 | |
| Length | 15.9mm | |
| Latching | No | |
| Depth | 10.9mm | |
| Height | 11.7mm | |
| Dimensions | 15.9 x 11.7 x 10.9mm | |
| Terminal Type | Through Hole | |
| Number of Poles | 1 | |
| Application | General Purpose | |
| Switching Current | 1A | |
| Operating Temperature Range | -30 → +60°C | |
| Maximum Operating Temperature | +60°C | |
| Features | High Dielectric Strength, Wash Tight Case, Quiet Operation For Security Applications | |
| Coil Power | 450mW | |
| Minimum Operating Temperature | -30°C | |
| Maximum Switching Power AC | 120VA | |
| Coil Resistance | 1280Ω | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 1 A | ||
Maximum Switching Current DC 1 A | ||
Maximum Switching Voltage AC 120V ac | ||
Maximum Switching Voltage DC 24V dc | ||
Maximum Switching Power DC 30 W | ||
Series T81 | ||
Length 15.9mm | ||
Latching No | ||
Depth 10.9mm | ||
Height 11.7mm | ||
Dimensions 15.9 x 11.7 x 10.9mm | ||
Terminal Type Through Hole | ||
Number of Poles 1 | ||
Application General Purpose | ||
Switching Current 1A | ||
Operating Temperature Range -30 → +60°C | ||
Maximum Operating Temperature +60°C | ||
Features High Dielectric Strength, Wash Tight Case, Quiet Operation For Security Applications | ||
Coil Power 450mW | ||
Minimum Operating Temperature -30°C | ||
Maximum Switching Power AC 120VA | ||
Coil Resistance 1280Ω | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- CN
TE Connectivity T81 Series Signal PCB Relays
Nominal power: T81N - 450mW; T81H - 200mW
Enclosure: Immersion cleanable, plastic sealed case
High dielectric strength - 1000Vrms, 50/60Hz, for 1 minute contact to coil
Contact rating: 1A @ 24VDC; 0.5A @ 120VAC
Contact material: Gold overlay silver-palladium alloy
Expected Mechanical life: 10 million operations min
Operate/Release Time (Excluding bounce): 5ms/2ms
