TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
619-3013
Mfr. Part No.:
MT2-C93403
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

MT2

Maximum Switching Power DC

30 W

Length

20.2mm

Latching

No

Depth

10mm

Height

11mm

Dimensions

20.2 x 10 x 11mm

Terminal Type

Surface Mount

Number of Poles

2

Switching Current

2A

Coil Power

150mW

Maximum Switching Power AC

37.5VA

Coil Resistance

3870Ω

Operating Temperature Range

-20 → +80°C

Isolation Coil To Contact

1.5kV

Maximum Operating Temperature

+80°C

Minimum Operating Temperature

-20°C

Contact Material

Gold Plated

Features

Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20

Telecom Relay MT2 Series


Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C

Related links