Support
Services
Find your local Branch
Parcel Tracking
Login / Sign up
Login
/
Register
to access your benefits
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Relays & Signal Conditioning
Relays
Signal Relays
TE Connectivity Surface Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
RS Stock No.:
422-6981
Mfr. Part No.:
FP2-D3009
Brand:
TE Connectivity
Technical Reference
View all Signal Relays
Discontinued product
RS Stock No.:
422-6981
Mfr. Part No.:
FP2-D3009
Brand:
TE Connectivity
Legislation and Compliance
Product Details
Specifications
RoHS Certificate of Compliance
Statement of conformity
Telecom Relay FP2 Series
Low profile 2 pole signal relay
2A switching (max.)
5mm high when mounted
Fully sealed
140mW coil
Bifurcated contacts
Contact Material: AgNi, Au plated
Max. Switching Voltage 125Vdc; 250Vac
Dimensions: H8.2mm x W9.02mm x D14.02mm
Approvals
UL, CSA
Attribute
Value
Coil Voltage
9V dc
Contact Configuration
DPDT
Mounting Type
Surface Mount
Maximum Switching Current DC
2 A
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
220V
Maximum Switching Power DC
60 W
Series
FP2
Length
14.5mm
Latching
No
Depth
9mm
Height
5mm
Dimensions
14 x 5 x 9mm
Terminal Type
Through Hole
Number of Poles
2
Switching Current
2A
Minimum Operating Temperature
-40°C
Contact Material
Gold Plated
Operating Temperature Range
-40 → +85°C
Maximum Switching Power AC
62.5VA
Life
100000000 (Mechanical) cycles
Features
Bifurcated Contacts
Coil Resistance
178Ω
Isolation Coil To Contact
2kV ac
Coil Power
140mW
Maximum Operating Temperature
+85°C
Related links
RS PRO Power Cord, 2m
CK Polyester, 4 Pocket Tool Belt Pouch
RS PRO 5L PP Narrow Neck Carboy Bottle
Bosch Diamond Tipped Tile Drill Bit
Cable Knives
PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
Draw Wires & Fish Tapes
RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package