- RS Stock No.:
- 256-0813
- Mfr. Part No.:
- V23040A0001B201
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 256-0813
- Mfr. Part No.:
- V23040A0001B201
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Miniature DIL Relay D1
Bifurcated contacts
IP rating; IP67
Contact material; Pd Ni, Au plated, Rh coated
Maximum Switching Voltage; 125Vac, 150Vac
Operating temperature; -40 to +70°C
Dimensions; H 8.5mm, L20mm, W10mm
IP rating; IP67
Contact material; Pd Ni, Au plated, Rh coated
Maximum Switching Voltage; 125Vac, 150Vac
Operating temperature; -40 to +70°C
Dimensions; H 8.5mm, L20mm, W10mm
Specifications
Attribute | Value |
---|---|
Coil Voltage | 5V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Series | D1 |
Maximum Switching Power DC | 60 W |
Length | 20mm |
Depth | 10mm |
Height | 8.5mm |
Terminal Type | Through Hole |
Application | Compact |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Contact Material | Gold Plated, Rhodium Plated Palladium Nickel |
Coil Resistance | 320 Ω |
Maximum Switching Power AC | 60VA |
- RS Stock No.:
- 256-0813
- Mfr. Part No.:
- V23040A0001B201
- Brand:
- TE Connectivity