Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 173-9243
- Mfr. Part No.:
- DS2E-SL2-DC12V
- Brand:
- Panasonic
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£5.52
(exc. VAT)
£6.62
(inc. VAT)
- RS Stock No.:
- 173-9243
- Mfr. Part No.:
- DS2E-SL2-DC12V
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current AC | 3 A | |
Maximum Switching Current DC | 3 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Latching | Yes | |
Length | 20mm | |
Depth | 9.9mm | |
Height | 9.9mm | |
Dimensions | 20 x 9.9 x 9.9mm | |
Terminal Type | PCB Pin | |
Application | Telecommunications | |
Switching Current | 3A | |
Coil Power | 180mW | |
Minimum Operating Temperature | -40°C | |
Maximum Switching Power AC | 125VA | |
Life | 10000000 operations | |
Isolation Coil To Contact | 1.5kV rms | |
Maximum Operating Temperature | +70°C | |
Coil Resistance | 800 <ohm/> | |
Electrical Life | 500000 Operations | |
Features | Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments | |
Contact Material | Gold Plated | |
Operating Temperature Range | -40 → +70°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current AC 3 A | ||
Maximum Switching Current DC 3 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 20mm | ||
Depth 9.9mm | ||
Height 9.9mm | ||
Dimensions 20 x 9.9 x 9.9mm | ||
Terminal Type PCB Pin | ||
Application Telecommunications | ||
Switching Current 3A | ||
Coil Power 180mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Switching Power AC 125VA | ||
Life 10000000 operations | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +70°C | ||
Coil Resistance 800 <ohm/> | ||
Electrical Life 500000 Operations | ||
Features Gold-clad Twin Contacts Ensure High Reliability, Polarized Magnetic Circuits Realize Resistance to Shock and Vibration, Suitable for use in Difficult Environments | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +70°C | ||