Panasonic PCB Mount Latching Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 173-8988
- Mfr. Part No.:
- TX2-L2-12V
- Brand:
- Panasonic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-8988
- Mfr. Part No.:
- TX2-L2-12V
- Brand:
- Panasonic
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 12V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 2 A | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Length | 15mm | |
Latching | Yes | |
Depth | 7.4mm | |
Height | 8.2mm | |
Dimensions | 15 x 8.2 x 7.4mm | |
Terminal Type | Through Hole | |
Switching Current | 2A | |
Application | Automotive | |
Operating Temperature Range | -40 → +85°C | |
Coil Resistance | 720 <ohm/> | |
Minimum Operating Temperature | -40°C | |
Isolation Coil To Contact | 2kV rms | |
Maximum Operating Temperature | +85°C | |
Coil Power | 200mW | |
Life | 100000000 (Mechanical) cycles | |
Contact Material | Gold Plated | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Length 15mm | ||
Latching Yes | ||
Depth 7.4mm | ||
Height 8.2mm | ||
Dimensions 15 x 8.2 x 7.4mm | ||
Terminal Type Through Hole | ||
Switching Current 2A | ||
Application Automotive | ||
Operating Temperature Range -40 → +85°C | ||
Coil Resistance 720 <ohm/> | ||
Minimum Operating Temperature -40°C | ||
Isolation Coil To Contact 2kV rms | ||
Maximum Operating Temperature +85°C | ||
Coil Power 200mW | ||
Life 100000000 (Mechanical) cycles | ||
Contact Material Gold Plated | ||
- COO (Country of Origin):
- JP
TX Series - Latching
These compact PCB mount relays have a 2 kV breakdown voltage between contact and coil and an outstanding surge resistance. These PCB relays also offer high contact capacity and reliability and excellent vibration and shock resistance. A sealed construction allows automatic washing. Typical applications include communications, measurement, security, automotive, audio visual and medical equipment and home appliances.
High sensitivity of 100mW / 200mW
High contact capacity, 2 A 30 Vdc
High contact capacity, 2 A 30 Vdc
Approvals
UL recognised,:CSA,:BSI