TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 3A Switching Current, DPDT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
164-8778
Mfr. Part No.:
V23105A5301A201
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Series

D2n

Maximum Switching Power DC

60 W

Length

20.2mm

Latching

No

Depth

10mm

Height

11mm

Terminal Type

Through Hole

Switching Current

3A

Application

Signal

Number of Poles

2

Contact Material

Gold Plated

Maximum Switching Power AC

125VA

Operating Temperature Range

-25 °C → +85°C

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Coil Resistance

125Ω

COO (Country of Origin):
CZ

D2n Relay 3A


Universal PCB relay
Monostable
1 winding with 2 changeovers
For installation in push-down switches
Plastic housing, washproof
High voltage handling capability in accordance with FCC Part 68: 1.5 kV (10 / 160 μs)
Switching capacity from a low-level signal up to 3 A
Response / release / bounce time: 5 ms / 4 ms / 3 ms
Standard pinning
Applications: communications technology, entertainment electronics, telecommunications

Approvals

  UL, CSA