TE Connectivity Surface Mount Latching Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 164-3467
- Mfr. Part No.:
- 7-1393788-0
- Brand:
- TE Connectivity
- RS Stock No.:
- 164-3467
- Mfr. Part No.:
- 7-1393788-0
- Brand:
- TE Connectivity
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 24V dc | |
Contact Configuration | DPDT | |
Mounting Type | Surface Mount | |
Maximum Switching Current AC | 5 A | |
Maximum Switching Current DC | 5 A | |
Maximum Switching Voltage AC | 250V ac | |
Maximum Switching Voltage DC | 220V dc | |
Maximum Switching Power DC | 60 W | |
Latching | Yes | |
Length | 14.5mm | |
Depth | 7.2mm | |
Height | 10.4mm | |
Dimensions | 14.5 x 7.2 x 10.4mm | |
Terminal Type | PCB Pin | |
Number of Poles | 2 | |
Switching Current | 2A | |
Application | Signal | |
Isolation Coil To Contact | 1.5kV rms | |
Maximum Operating Temperature | +85°C | |
Coil Power | 140mW | |
Minimum Operating Temperature | -40°C | |
Coil Resistance | 4114Ω | |
Life | 2 x 10⁵ Operations | |
Maximum Switching Power AC | 62.5VA | |
Contact Material | Gold Plated | |
Operating Temperature Range | -40 → +85°C | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Mounting Type Surface Mount | ||
Maximum Switching Current AC 5 A | ||
Maximum Switching Current DC 5 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Latching Yes | ||
Length 14.5mm | ||
Depth 7.2mm | ||
Height 10.4mm | ||
Dimensions 14.5 x 7.2 x 10.4mm | ||
Terminal Type PCB Pin | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Application Signal | ||
Isolation Coil To Contact 1.5kV rms | ||
Maximum Operating Temperature +85°C | ||
Coil Power 140mW | ||
Minimum Operating Temperature -40°C | ||
Coil Resistance 4114Ω | ||
Life 2 x 10⁵ Operations | ||
Maximum Switching Power AC 62.5VA | ||
Contact Material Gold Plated | ||
Operating Temperature Range -40 → +85°C | ||
- COO (Country of Origin):
- CZ
Miniature Relay P2 V23079 Series
Features and Benefits:
• Bifurcated contacts, gold plated
• Immersion cleanable, RTIII, IP67
• V-0 flammability classification
• Insulation resistance at 500Vdc >10⁹Ω
• Surge capability meets Telcordia TR-NWT-001089 (2 / 10 μs) and IEC 60950 (10 / 700 μs), 2000V between open contacts and 2500V between coil and contacts
Applications:
• Consumer electronics (Set Top Boxes & HiFi)
• Office equipment
• Control equipment
• Medical equipment
• Automotive equipment