TE Connectivity PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 163-9595
- Mfr. Part No.:
- MT2-C93432
- Brand:
- TE Connectivity
- RS Stock No.:
- 163-9595
- Mfr. Part No.:
- MT2-C93432
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 12V dc | |
| Contact Configuration | DPDT | |
| Mounting Type | PCB Mount | |
| Maximum Switching Current DC | 2 A | |
| Maximum Switching Voltage AC | 250V ac | |
| Maximum Switching Voltage DC | 220V dc | |
| Maximum Switching Power DC | 60 W | |
| Series | MT2 | |
| Latching | No | |
| Length | 20.2mm | |
| Depth | 10mm | |
| Height | 11mm | |
| Dimensions | 20.2 x 10 x 11mm | |
| Terminal Type | Surface Mount | |
| Number of Poles | 2 | |
| Switching Current | 2A | |
| Application | Signal | |
| Operating Temperature Range | -20 → +80°C | |
| Features | Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 | |
| Maximum Switching Power AC | 62.5VA | |
| Minimum Operating Temperature | -20°C | |
| Coil Power | 550mW | |
| Maximum Operating Temperature | +80°C | |
| Isolation Coil To Contact | 2kV ac | |
| Coil Resistance | 280Ω | |
| Contact Material | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 12V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 2 A | ||
Maximum Switching Voltage AC 250V ac | ||
Maximum Switching Voltage DC 220V dc | ||
Maximum Switching Power DC 60 W | ||
Series MT2 | ||
Latching No | ||
Length 20.2mm | ||
Depth 10mm | ||
Height 11mm | ||
Dimensions 20.2 x 10 x 11mm | ||
Terminal Type Surface Mount | ||
Number of Poles 2 | ||
Switching Current 2A | ||
Application Signal | ||
Operating Temperature Range -20 → +80°C | ||
Features Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20 | ||
Maximum Switching Power AC 62.5VA | ||
Minimum Operating Temperature -20°C | ||
Coil Power 550mW | ||
Maximum Operating Temperature +80°C | ||
Isolation Coil To Contact 2kV ac | ||
Coil Resistance 280Ω | ||
Contact Material Gold Plated | ||
Telecom Relay MT2 Series
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C
