TE Connectivity PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Discontinued
RS Stock No.:
161-5360
Mfr. Part No.:
MT2-C93431
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

220V dc

Series

MT2

Maximum Switching Power DC

30 W

Latching

No

Length

20.2mm

Depth

10mm

Height

11mm

Dimensions

20.2 x 10 x 11mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Features

Bifurcated Contacts, Meets FCC Part 68 And ITU-T K20

Contact Material

Gold Plated

Maximum Switching Power AC

37.5VA

Maximum Operating Temperature

+80°C

Operating Temperature Range

-20 → +80°C

Coil Resistance

1000Ω

Coil Power

550mW

Minimum Operating Temperature

-20°C

Telecom Relay MT2 Series


Miniature 2 pole signal relay
2A rated contacts
Through hole mounting
Non polarised coil
Bifuricated contacts
Dimensions: H11mm x W20mm x D10mm
Operating temperature range -55 to +85°C

Related links