Panasonic PCB Mount Latching Relay, 5V dc Coil, 16A Switching Current, SPST
- RS Stock No.:
- 134-7916
- Mfr. Part No.:
- ADW1105HTW
- Brand:
- Panasonic
- RS Stock No.:
- 134-7916
- Mfr. Part No.:
- ADW1105HTW
- Brand:
- Panasonic
Select all | Attribute | Value |
---|---|---|
Brand | Panasonic | |
Coil Voltage | 5V dc | |
Contact Configuration | SPST | |
Mounting Type | PCB Mount | |
Maximum Switching Voltage AC | 277V | |
Length | 24mm | |
Depth | 10mm | |
Height | 18.8mm | |
Dimensions | 24 x 10 x 18.8mm | |
Terminal Type | PCB Pin | |
Application | Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies | |
Switching Current | 16A | |
Number of Poles | 1 | |
Features | 1 Form A 16 A, Small Polarised Power Relays | |
Contact Material | Silver Alloy | |
Operating Temperature Range | -40 → +70°C | |
Coil Resistance | 125 Ω | |
Electrical Life | 20000 operations | |
Coil Power | 200mW | |
Maximum Operating Temperature | +70°C | |
Isolation Coil To Contact | 5000Vrms | |
Life | Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations | |
Maximum Switching Power AC | 4.432 kVA | |
Standards Met | CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE | |
Relay Switching Classification | Latching Relay | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Panasonic | ||
Coil Voltage 5V dc | ||
Contact Configuration SPST | ||
Mounting Type PCB Mount | ||
Maximum Switching Voltage AC 277V | ||
Length 24mm | ||
Depth 10mm | ||
Height 18.8mm | ||
Dimensions 24 x 10 x 18.8mm | ||
Terminal Type PCB Pin | ||
Application Home Appliances, Industrial Equipment, Lighting Control Equipment, Security Equipment, Smart Meters, Various Power Supplies | ||
Switching Current 16A | ||
Number of Poles 1 | ||
Features 1 Form A 16 A, Small Polarised Power Relays | ||
Contact Material Silver Alloy | ||
Operating Temperature Range -40 → +70°C | ||
Coil Resistance 125 Ω | ||
Electrical Life 20000 operations | ||
Coil Power 200mW | ||
Maximum Operating Temperature +70°C | ||
Isolation Coil To Contact 5000Vrms | ||
Life Minimum of 1000000 (Mechanical) operations, Minimum of 20000 (Electrical) operations | ||
Maximum Switching Power AC 4.432 kVA | ||
Standards Met CSA, cUL, cULus, IEC 60335-1, PTI 325V, TV-8, UL, VDE | ||
Relay Switching Classification Latching Relay | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- JP
DW (ADW1) Latching Relays
Features and Benefits
• Robust under stressful operating conditions
• Compact size
• Highly reliable
• Higher capacity switching in the same size package
Applications:
• Smart Meters
• Power Supplies
• Refrigerators, Washing Machines
Industries:
• Industrial
• Energy
• Lighting