TE Connectivity Surface Mount Signal Relay, 6V dc Coil, 2A Switching Current, DPDT

Subtotal (1 reel of 500 units)*

£640.08

(exc. VAT)

£768.10

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£640.08£1.28

*price indicative

RS Stock No.:
520-537
Mfr. Part No.:
5-1393789-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Coil Voltage

6V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current AC

2 A

Switching Current

2A

COO (Country of Origin):
MX
The TE Connectivity Axicom P2 Signal Relay represents the pinnacle of reliability in signal communication systems. Designed for general purpose applications, this DC relay features a polarized, monostable structure, allowing for efficient and effective signal management. With a contact arrangement of 2 Form C DPDT-CO and a robust contact rating of 2 A, it excels in various operational environments. Its ability to operate within a wide temperature range ensures versatility across a multitude of applications, while the overmolded coil design enhances durability and stability. Additionally, with exceptional insulation characteristics between contacts and coil, this relay delivers peace of mind, ensuring optimal performance even under stress. Ideal for PCB Mounting, the Axicom P2 Signal Relay is crafted for seamless integration, making it a preferred choice for engineers and designers requiring dependable relaying solutions.

Constructed with high-quality gold contact plating for improved conductivity
Compact dimensions facilitate easy integration into automated systems
Designed to endure -40 to 85 °C operating temperature for rugged applications
Flux-resistant enclosure offers enhanced protection during soldering processes
PCB SMT termination ensures reliable and straightforward installation
Low halogen content aligns with modern environmental compliance standards
Exceptional initial dielectric insulation promotes safe operation in demanding conditions