TE Connectivity PCB Mount Signal Relay
- RS Stock No.:
- 481-987
- Mfr. Part No.:
- 3-1393816-0
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£240.98
(exc. VAT)
£289.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £240.98 |
*price indicative
- RS Stock No.:
- 481-987
- Mfr. Part No.:
- 3-1393816-0
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Mounting Type | PCB Mount | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- DE
The TE Connectivity Signal relay offers a robust solution designed to enhance the reliability and efficiency of your electrical systems. Built with high-quality materials, this component is engineered to withstand wave solder processes while operating at temperatures up to 265°C. The product boasts compliance with multiple environmental regulations, ensuring its safety for use in various applications. With its compact design and exceptional performance, this relay serves as an ideal choice for general-purpose applications, thereby catering to a wide range of industrial and commercial needs. Its commitment to low halogen content further reinforces its environmentally friendly credentials, making it a preferred option for sustainability-focused projects.
Complies with EU RoHS and ELV directives for enhanced environmental safety
Boasts low halogen content ensuring minimal environmental impact
Circuitry designed for high reliability and efficiency in performance
Compact design is suitable for various space constrained applications
Extensively tested for compliance with stringent safety standards
Provides transparency with reliable documentation on product specifications
Versatile use across multiple industries including automation and control
Boasts low halogen content ensuring minimal environmental impact
Circuitry designed for high reliability and efficiency in performance
Compact design is suitable for various space constrained applications
Extensively tested for compliance with stringent safety standards
Provides transparency with reliable documentation on product specifications
Versatile use across multiple industries including automation and control