TE Connectivity PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
- RS Stock No.:
- 481-738
- Mfr. Part No.:
- 4-1617352-4
- Brand:
- TE Connectivity
Subtotal (1 pack of 2 units)*
£144.68
(exc. VAT)
£173.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £144.68 | £72.34 |
*price indicative
- RS Stock No.:
- 481-738
- Mfr. Part No.:
- 4-1617352-4
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Coil Voltage | 5V dc | |
Contact Configuration | DPDT | |
Mounting Type | PCB Mount | |
Maximum Switching Current DC | 1 A | |
Switching Current | 1A | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Coil Voltage 5V dc | ||
Contact Configuration DPDT | ||
Mounting Type PCB Mount | ||
Maximum Switching Current DC 1 A | ||
Switching Current 1A | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity General purpose signal relay is engineered to meet the diverse needs of modern electronic applications. It offers a robust and efficient solution for switching DC currents, optimising performance with its non-polarized and monostable design. Housed in a hermetically sealed enclosure, this relay ensures reliability under a wide range of environmental conditions. With a compact board-mount configuration and ease of integration, it is ideal for use in various settings, from consumer electronics to industrial automation. Its durable construction guarantees a lengthy operational lifespan, while its exacting specifications make it a trusted choice for professionals seeking quality and precision in relay technology.
Delivers dependable switching capability with a dual contact arrangement
Designed for optimal performance in DC applications
Offers a resilience against environmental factors thanks to its sealed body
Maintains operational integrity across a broad operating temperature range
Facilitates straightforward assembly on PCBs for seamless integration
Provides a compact form factor to maximise space efficiency in designs
Minimises power consumption, ensuring energy-efficient operations
Designed for optimal performance in DC applications
Offers a resilience against environmental factors thanks to its sealed body
Maintains operational integrity across a broad operating temperature range
Facilitates straightforward assembly on PCBs for seamless integration
Provides a compact form factor to maximise space efficiency in designs
Minimises power consumption, ensuring energy-efficient operations