TE Connectivity Signal Relay, 6 → 8V dc Coil, 2A Switching Current, DPDT
- RS Stock No.:
- 473-279
- Mfr. Part No.:
- 1617024-6
- Brand:
- TE Connectivity
Subtotal (1 unit)*
£260.88
(exc. VAT)
£313.06
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.88 |
*price indicative
- RS Stock No.:
- 473-279
- Mfr. Part No.:
- 1617024-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 6 → 8V dc | |
| Contact Configuration | DPDT | |
| Maximum Switching Current DC | 2 A | |
| Switching Current | 2A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 6 → 8V dc | ||
Contact Configuration DPDT | ||
Maximum Switching Current DC 2 A | ||
Switching Current 2A | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general-purpose signal relay excels in delivering reliable performance in various DC applications. With a non-polarized, monostable design, this relay features a dual form C DPDT-CO configuration, making it an ideal choice for switching tasks requiring high contact reliability. Engineered for versatility, it operates within a coil voltage range of 6 to 8 VDC while providing a robust contact rating of 2 A. Enclosed in a hermetically sealed body, the relay is designed to withstand harsh environmental conditions, ensuring longevity and a secure connection in demanding applications. Its board-mount configuration allows for easy integration into existing systems, offering engineers a dependable component for their circuit designs.
Non-polarized design for versatile application across various circuits
Board mount type simplifies installation in electronic assemblies
Hermetically sealed enclosure provides protection against environmental hazards
Durable construction supports longevity under rigorous operational conditions
High vibration and shock resistance ensures reliable operation even in challenging environments
Solder pin terminations facilitate secure connections for stable performance
DC coil power rating enhances efficiency in energy management
Board mount type simplifies installation in electronic assemblies
Hermetically sealed enclosure provides protection against environmental hazards
Durable construction supports longevity under rigorous operational conditions
High vibration and shock resistance ensures reliable operation even in challenging environments
Solder pin terminations facilitate secure connections for stable performance
DC coil power rating enhances efficiency in energy management
Related links
- TE Connectivity Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Latching Signal Relay 2A Switching Current, DPDT
- TE Connectivity Chassis Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity Surface Mount Signal Relay 2A Switching Current, DPDT
- TE Connectivity PCB Mount Signal Relay 2A Switching Current, DPDT
