Bourns, EMI T, EMI Filter, 50 V dc, 5A, Through Hole, 9 x 3.2 x 8mm

Discontinued
RS Stock No.:
851-8262
Mfr. Part No.:
EMI103T-RC
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Series

EMI T

Maximum Current Rating

5A

Maximum Voltage Rating

50 V dc

Mounting Type

Through Hole

Dimensions

9 x 3.2 x 8mm

Depth

8mm

Height

8mm

Length

9mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-25°C

COO (Country of Origin):
TW

Bourns EMI T Network Filters


Bourns EMI T Series Network Filters are radial PCB mount ferrite beads and chip capacitor T network EMI filters. The EMI T series offer excellent noise filtering capability at high frequency, making the series suitable for use in a wide range of applications.