Murata, SFECF10M7, Signal Filter 10.7MHz, SMD, Flat Contact, 3.45 x 3.1 x 1.3mm
- RS Stock No.:
- 839-1067
- Mfr. Part No.:
- SFECF10M7HA00-R0
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 839-1067
- Mfr. Part No.:
- SFECF10M7HA00-R0
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | SFECF10M7 | |
Mounting Type | Surface Mount | |
Operating Frequency | 10.7MHz | |
Termination Style | Flat Contact | |
Dimensions | 3.45 x 3.1 x 1.3mm | |
Depth | 3.1mm | |
Height | 1.3mm | |
Length | 3.45mm | |
Maximum Operating Temperature | +80°C | |
Minimum Operating Temperature | -20°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series SFECF10M7 | ||
Mounting Type Surface Mount | ||
Operating Frequency 10.7MHz | ||
Termination Style Flat Contact | ||
Dimensions 3.45 x 3.1 x 1.3mm | ||
Depth 3.1mm | ||
Height 1.3mm | ||
Length 3.45mm | ||
Maximum Operating Temperature +80°C | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- JP
SFECF Series Ceramic Signal Filters
The SFECF10M7 series forms part of the wider CERAFIL range from Murata. CERAFIL ceramic signal filters treat intermediate frequencies used in communication and AV equipment. The piezoelectric properties of ceramic are incorporated into small, lightweight filters and traps.
SFECF10M7 filters are compact and feature an extremely thin profile of no more than 1.4 mm maximum. These signal filters are constructed from a piezoelectric element between ceramic substrates.
SFECF10M7 filters are compact and feature an extremely thin profile of no more than 1.4 mm maximum. These signal filters are constructed from a piezoelectric element between ceramic substrates.
Features & Benefits
Features & Benefits
Small, compact design
Small mounting area allows for flexible PCB design
Automatic placers can mount SFECF10M7 filters
Small, compact design
Small mounting area allows for flexible PCB design
Automatic placers can mount SFECF10M7 filters
Product Application Information
For use with FM receivers, suitable applications for these signal filters include audio visual equipment and communication equipment.
Ceramic Filters