Syfer Technology E01 Series, EMI Filter, 100 V dc 30MHz, 300mA 1806 (4516M) SMD 4.5 x 1.6 x 1.1mm
- RS Stock No.:
- 773-8667
- Mfr. Part No.:
- 1806Y1000683MXTE01
- Brand:
- Syfer Technology
Discontinued
- RS Stock No.:
- 773-8667
- Mfr. Part No.:
- 1806Y1000683MXTE01
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Syfer Technology | |
| Series | E01 | |
| Maximum Current Rating | 300mA | |
| Maximum Voltage Rating | 100 V dc | |
| Mounting Type | Surface Mount | |
| Operating Frequency | 30MHz | |
| Termination Style | Solder Pad | |
| Package/Case | 1806 (4516M) | |
| Dimensions | 4.5 x 1.6 x 1.1mm | |
| Depth | 1.6mm | |
| Height | 1.1mm | |
| Length | 4.5mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Syfer Technology | ||
Series E01 | ||
Maximum Current Rating 300mA | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Surface Mount | ||
Operating Frequency 30MHz | ||
Termination Style Solder Pad | ||
Package/Case 1806 (4516M) | ||
Dimensions 4.5 x 1.6 x 1.1mm | ||
Depth 1.6mm | ||
Height 1.1mm | ||
Length 4.5mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications
Related links
- Syfer Technology EMI Filter 300mA SMD, 2 x 1.25 x 1mm
- Syfer Technology EMI Filter 300mA SMD, 1.6 x 0.8 x 0.5mm
- Wurth Elektronik Ferrite Bead (EMI Suppression) 850Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 1000Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 60Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Bead) 1000Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 180Ω impedance at 100 MHz
- Murata Ferrite Bead (Chip Ferrite Bead) 75Ω impedance at 100 MHz
