Syfer Technology, E07, EMI Filter, 50 V dc 34MHz, 2A, 0805 (2012M), SMD, 2 x 1.25 x 1mm
- RS Stock No.:
- 773-8632
- Mfr. Part No.:
- 0805Y0500473MXTE07
- Brand:
- Syfer Technology
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 773-8632
- Mfr. Part No.:
- 0805Y0500473MXTE07
- Brand:
- Syfer Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Syfer Technology | |
Series | E07 | |
Maximum Current Rating | 2A | |
Maximum Voltage Rating | 50 V dc | |
Mounting Type | Surface Mount | |
Operating Frequency | 34MHz | |
Termination Style | Solder Pad | |
Package/Case | 0805 (2012M) | |
Dimensions | 2 x 1.25 x 1mm | |
Depth | 1.25mm | |
Height | 1mm | |
Length | 2mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Syfer Technology | ||
Series E07 | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 50 V dc | ||
Mounting Type Surface Mount | ||
Operating Frequency 34MHz | ||
Termination Style Solder Pad | ||
Package/Case 0805 (2012M) | ||
Dimensions 2 x 1.25 x 1mm | ||
Depth 1.25mm | ||
Height 1mm | ||
Length 2mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- GB
Syfer SMT Three Terminal MLCC EMI Filters
Surface mount multi layer ceramic capacitor filters E01/E07 types
FlexiCap™ termination optional
AEC-Q200 qualifications
FlexiCap™ termination optional
AEC-Q200 qualifications