TDK ACF Series, Signal Filter, 50 V ac/dc 150MHz, 300mA SMD 4.5 x 3.2 x 1.8mm

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
741-7023
Mfr. Part No.:
ACF451832-102-T
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

ACF

Maximum Current Rating

300mA

Maximum Voltage Rating

50 V ac/dc

Mounting Type

Surface Mount

Operating Frequency

150MHz

Termination Style

Solder Pad

Dimensions

4.5 x 3.2 x 1.8mm

Depth

3.2mm

Height

1.8mm

Length

4.5mm

ACF series SMT 3 terminal filter


SMD 3-terminal signal line EMC filters, comprising ferrite cip beads and ceramic capacitors
Provide highly effective EMC suppression
Because they can be mounted on edge, the ACF series are ideal for high-density circuit configurations
Insulation resistance 1000 MΩ min.
Operating temperature range -25°C to +85°C


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.