TDK ACF Series, Signal Filter, 20 V 55MHz, 300mA ACF321825 SMD 3.2 x 2.5 x 1.8mm
- RS Stock No.:
- 741-6998
- Mfr. Part No.:
- ACF321825-223-T
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 741-6998
- Mfr. Part No.:
- ACF321825-223-T
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Series | ACF | |
Maximum Current Rating | 300mA | |
Maximum Voltage Rating | 20 V | |
Mounting Type | Surface Mount | |
Operating Frequency | 55MHz | |
Termination Style | Solder Pad | |
Package/Case | ACF321825 | |
Dimensions | 3.2 x 2.5 x 1.8mm | |
Depth | 2.5mm | |
Height | 1.8mm | |
Length | 3.2mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -25°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Series ACF | ||
Maximum Current Rating 300mA | ||
Maximum Voltage Rating 20 V | ||
Mounting Type Surface Mount | ||
Operating Frequency 55MHz | ||
Termination Style Solder Pad | ||
Package/Case ACF321825 | ||
Dimensions 3.2 x 2.5 x 1.8mm | ||
Depth 2.5mm | ||
Height 1.8mm | ||
Length 3.2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -25°C | ||
ACF series SMT 3 terminal filter
SMD 3-terminal signal line EMC filters, comprising ferrite cip beads and ceramic capacitors
Provide highly effective EMC suppression
Because they can be mounted on edge, the ACF series are ideal for high-density circuit configurations
Insulation resistance 1000 MΩ min.
Operating temperature range -25°C to +85°C
Provide highly effective EMC suppression
Because they can be mounted on edge, the ACF series are ideal for high-density circuit configurations
Insulation resistance 1000 MΩ min.
Operating temperature range -25°C to +85°C
Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.