Murata, NFE61H, Signal Filter, 100 V dc, 2A, SMD, 6.8 x 1.6 x 1.6mm
- RS Stock No.:
- 725-7382
- Mfr. Part No.:
- NFE61HT361C2A9L
- Brand:
- Murata
Discontinued
- RS Stock No.:
- 725-7382
- Mfr. Part No.:
- NFE61HT361C2A9L
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Series | NFE61H | |
| Maximum Current Rating | 2A | |
| Maximum Voltage Rating | 100 V dc | |
| Mounting Type | Surface Mount | |
| Termination Style | Solder Pad | |
| Dimensions | 6.8 x 1.6 x 1.6mm | |
| Depth | 1.6mm | |
| Height | 1.6mm | |
| Length | 6.8mm | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Series NFE61H | ||
Maximum Current Rating 2A | ||
Maximum Voltage Rating 100 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Dimensions 6.8 x 1.6 x 1.6mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Length 6.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
NFE61HT / PT
SMD EMI filter capacitors for direct voltage
High current version
For use in communications, TV and camcorder equipment
High current version
For use in communications, TV and camcorder equipment

Signal/Line/Noise and Feedthrough – PCB Mount (SMT)
Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.
