Murata NFA31C Series, Signal Filter, 25 V dc, 200mA SMD 3.2 x 1.6 x 0.8mm
- RS Stock No.:
- 725-7341
- Mfr. Part No.:
- NFA31CC222R1E4D
- Brand:
- Murata
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 725-7341
- Mfr. Part No.:
- NFA31CC222R1E4D
- Brand:
- Murata
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Murata | |
Series | NFA31C | |
Maximum Current Rating | 200mA | |
Maximum Voltage Rating | 25 V dc | |
Mounting Type | Surface Mount | |
Termination Style | Solder Pad | |
Dimensions | 3.2 x 1.6 x 0.8mm | |
Depth | 1.6mm | |
Height | 0.8mm | |
Length | 3.2mm | |
Maximum Operating Temperature | +85°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Murata | ||
Series NFA31C | ||
Maximum Current Rating 200mA | ||
Maximum Voltage Rating 25 V dc | ||
Mounting Type Surface Mount | ||
Termination Style Solder Pad | ||
Dimensions 3.2 x 1.6 x 0.8mm | ||
Depth 1.6mm | ||
Height 0.8mm | ||
Length 3.2mm | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||