TDK, MEA-L, Signal Filter, 10 V 500 → 2000MHz, SMD, Solder, 2.0 x 1.0 x 0.7mm

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
604-0256
Mfr. Part No.:
MEA2010L50R0
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Series

MEA-L

Maximum Voltage Rating

10 V

Mounting Type

Surface Mount

Operating Frequency

500 → 2000MHz

Termination Style

Solder

Dimensions

2.0 x 1.0 x 0.7mm

Height

0.7mm

Length

2mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
JP

3-terminal filter, array MEA2010L


Four 3-terminal filters built into one chip
Low-back type, ideal for portable equipment


Signal/Line/Noise and Feedthrough – PCB Mount (SMT)


Unless explicitly stated, the filters in this range have an Operating Temperature Range of between -25°C and 85°C.